PDP SEO Portlet

146153-1300

Flexible Antenna, Dual Band, Linear, 2.4 GHz to 2.483 GHz, 4.9 GHz to 5.93 GHz, Adhesive Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 146153-1300
Secondary Manufacturer Part#: 146153-1300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Protocol: BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee
  • Linear polarisation
  • Omnidirectional
  • Adhesive mounting
  • Frequency: 2400MHz to 2483.5MHz (Band 1) and 4900MHz to 5930MHz (Band 2)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:32  Mult:8  
USD $:
32+
$2.39988
200+
$2.0088
400+
$1.9454
752+
$1.86955
1600+
$1.78949