145132-0301
Cable Assembly UL 1061 0.15m 20AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing RCP-RCP Bag
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 145132-0301
Secondary Manufacturer Part#: 145132-0301
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 m | ||
| UL 1061 | ||
| Black | ||
| 3POS Discrete Wire Housing to 3POS Discrete Wire Housing | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle-Receptacle | ||
| Tin | ||
| Crimp-Crimp | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |