14-60-0036
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount Tube
Manufacturer:Molex
Product Category:
Uncategorized
Avnet Manufacturer Part #: 14-60-0036
Secondary Manufacturer Part#: 14-60-0036
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 7.59 x 15.24 x 6.58 mm | ||
| 6.58 mm | ||
| 7.59 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |