PDP SEO Portlet

14-56-2102

Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount Tube

Manufacturer:Molex
Product Category: Uncategorized
Avnet Manufacturer Part #: 14-56-2102
Secondary Manufacturer Part#: 14-56-2102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin
Cable Mount
-40 to 105 °C
2.5400 mm
15.24 mm
25.37 x 15.24 x 6.58 mm
6.58 mm
25.37 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.70142
315+
$2.46668
630+
$2.268
1260+
$2.1021
4000+
$1.79996