PDP SEO Portlet

13299-0001

Battery Zinc-Manganese Dioxide-Zinc Chloride Rectangular 3V 10mAh Pad Terminal Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 13299-0001
Secondary Manufacturer Part#: 0132990001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Year
10 mAh
Zinc-Manganese Dioxide-Zinc Chloride
Holder
-35 to 50 °C
2
60 x 42 x 0.7 mm
1.4 gram
Rectangular
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $: