130299-0200
Conn M12 Circular F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 130299-0200
Secondary Manufacturer Part#: 1302990200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Brass | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 19.5 mm | ||
| 23.2 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |