PDP SEO Portlet

130108-0191

Trans GP BJT NPN 50V 0.25A 3-Pin Case 55BT-1

Manufacturer:Molex
Avnet Manufacturer Part #: 130108-0191
Secondary Manufacturer Part#: 1301080191
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2001 is a COMMON BASE transistor capable of providing 1 Watts Class C, RF output power at 2000 MHz. Gold Metallization and diffused ballasting are used to provide high reliability and supreme ruggedness. The transistor uses a fully hermetic High Temperature Solder Sealed package.

Technical Attributes

Find Similar Parts

Description Value
50
20
3
200 °C
5
55BT-1
Screw Mount
NPN
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1373.39
2+
$1322.4346
4+
$1315.7892
8+
$1309.1438
16+
$1302.4984