PDP SEO Portlet

130108-0157

Heat Sink, 15.6 °C/W, TO-220, 44.45 mm, 9.52 mm, 17.78 mm

Manufacturer:Molex
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 130108-0157
Secondary Manufacturer Part#: 1301080157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 507002B00000G is a wide hat section Heat Sink for use with TO-220 and single-gauge (0.02-inch) TO-220 packages. This 6070B heat sink is made of aluminium with black anodize finish.

  • Vertical and horizontal mount orientation

Technical Attributes

Find Similar Parts

Description Value
Mounting Hole
44.45 x 9.52 x 17.78 mm
15.6 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$849.11468
2+
$829.20195
4+
$814.3417
8+
$799.48145
16+
$782.12468