130092-0116
ESD Protection Device, 8.5 V, SOT-143, 4 Pins, 2.8 V, 10 pF
Manufacturer:Molex
Product Category:
Diodes, ESD Protection Devices
Avnet Manufacturer Part #: 130092-0116
- RoHS 10 Compliant
- Tariff Charges
- ESD protection to
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 12A (8/20µs)
- Array of surge rated diodes with internal EPD TVS? diode
- Protects two I/O lines
- Low capacitance (<10pF) for high-speed interfaces
- Low leakage current (< 1µA)
- Low operating voltage: 2.8V
- Solid-state technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Lines | ||
| 4 Pins | ||
| 2.8 V | ||
| 2.8 V | ||
| null | ||
| null | ||
| -55 °C | ||
| null | ||
| null | ||
| 125 °C | ||
| null | ||
| 10 pF | ||
| null | ||
| null | ||
| null | ||
| 8.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3917320050 |
| Schedule B: | 3917320000 |