PDP SEO Portlet

130055-0001

Modular Connector, BRAD, RJ45 Jack, 1 x 1 (Port), 8P8C, IP67, Panel Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 130055-0001
Secondary Manufacturer Part#: 1300550001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ENSP1F5 is a Brad® RJ-Lnxx® shielded Ethernet pass-through RJ-45 Receptacle features straight orientation and external thread coupling.

  • 1" - 14 UNC Mounting thread size
  • 1.5A Maximum current per contact
  • 125VDC Maximum voltage
  • IP67 Protection
"

Technical Attributes

Find Similar Parts

Description Value
Panel Mount
Vertical
IP67
Without LED
Without Light Pipe
Without Magnetics
RJ45 Jack
8P8C
1
RJ-Lnxx 130055
Shielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$34.16694
20+
$33.5052
40+
$32.964
80+
$32.472
160+
$31.94802