1300390341
Conn Circular Adaptor 5POS Mini-Change Circular to 2(5POS Mini-Change Circular) Receptacle-Plug/Rec
Manufacturer:Molex
Product Category:
Connectors, Connector Adaptors, Circular Adaptors
Avnet Manufacturer Part #: 1300390341
Secondary Manufacturer Part#: 1300390341
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tee Style | ||
| 5POS Mini-Change Circular to 2(5POS Mini-Change Circular) | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle-Plug/Receptacle | ||
| -20 to 80 °C | ||
| 71.8 x 28.6 x 47.4 mm | ||
| 130039 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |