PDP SEO Portlet

1300190004

Conn Die Block with Chain PL 2 POS ST

Manufacturer:Molex
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 1300190004
Secondary Manufacturer Part#: 14B1115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nitrile|PVC
Straight
Copper Alloy
Plug
Yellow
2
1
-20 to 90 °C
44.5 x 81.1 x 31.8 mm
130019
Die Block with Chain

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: