130019-0018
Conn Die Block Receptacle 4 POS Angled
Manufacturer:Molex
Product Category:
Connectors, Other Connectors
Avnet Manufacturer Part #: 130019-0018
Secondary Manufacturer Part#: 1300190018
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nitrile|PVC | ||
| Angled | ||
| Copper Alloy | ||
| Receptacle | ||
| Orange | ||
| Flange Mount | ||
| 4 | ||
| -20 to 90 °C | ||
| 4 | ||
| 69.8 x 109.5 x 38 mm | ||
| 130019 | ||
| Die Block |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3917320050 |
| Schedule B: | 3917320000 |