130018-0217
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 130018-0217
Secondary Manufacturer Part#: 1300180217
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tee Style | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Receptacle/Plug/Receptacle | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| -20 to 105 °C | ||
| 28.6 mm | ||
| 71.9 mm | ||
| No | ||
| Crimp | ||
| Circular Adapter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694010 |