PDP SEO Portlet

1300170029

Circular Connector, IP67, Mini-Change Series, Cable Mount Plug, 5 Contacts, Screw Pin, Threaded

Manufacturer:Molex
Avnet Manufacturer Part #: 1300170029
Secondary Manufacturer Part#: 1300170029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Receptacle
Cable Mount
-20 to 80 °C
94 mm
94 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$27.33914
15+
$23.06272
25+
$20.6927
50+
$19.95728
100+
$19.22619