PDP SEO Portlet

1300170023

Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer:Molex
Avnet Manufacturer Part #: 1300170023
Secondary Manufacturer Part#: 1300170023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Receptacle
Cable Mount
-20 to 80 °C
90 mm
90 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$31.0777
7+
$29.4228
13+
$27.839
25+
$26.30984
50+
$25.34603