PDP SEO Portlet

1300170004

Conn Mini-C F 3 POS ST Cable Mount 3 Terminal 1 Port

Manufacturer:Molex
Avnet Manufacturer Part #: 1300170004
Secondary Manufacturer Part#: 15M1976
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Plug
Cable Mount
-20 to 80 °C
90 mm
90 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: