130017-0011
Conn M12 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal Single Port
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 130017-0011
Secondary Manufacturer Part#: 1300170011
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| PIN | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Plug | ||
| Gold | ||
| 600 V | ||
| 13 A | ||
| 600 V | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| 3 | ||
| -20 to 80 °C | ||
| 25.4 mm | ||
| 94 mm | ||
| 130017 | ||
| No | ||
| Solder | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3917320050 |
| Schedule B: | 3917320000 |