PDP SEO Portlet

1300130515

Cable Assembly Pigtail 0.305m 16AWG 5 POS Circular M

Manufacturer:Molex
Avnet Manufacturer Part #: 1300130515
Secondary Manufacturer Part#: 1300130515
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.305 m
Copper Alloy
Gold
Plug
-20 to 105 °C
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$27.73916
6+
$26.79258
12+
$25.87305
24+
$24.95352
48+
$24.0394