PDP SEO Portlet

1300130353

Manufacturer:Molex
Avnet Manufacturer Part #: 1300130353
Secondary Manufacturer Part#: 15M1981
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.305 m
UL 1015
Black|Green|Yellow|Red|White
4POS Mini-Change Circular to Pigtail
Copper Alloy
Gold
Plug
-20 to 105 °C
130013
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.53