PDP SEO Portlet

1300130204

Cable Assembly PVC 0.304m 16AWG 3POS Circular F

Manufacturer:Molex
Avnet Manufacturer Part #: 1300130204
Secondary Manufacturer Part#: 1300130204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.304 m
PVC
3POS Circular
Gold
Receptacle
-20 to 105 °C
16

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$19.93896
8+
$19.25856
16+
$18.5976
32+
$17.93664
64+
$17.27957