PDP SEO Portlet

130013-0493

Cable Assembly UL 1015 0.305m 16AWG 5POS Mini-Change Circular to Pigtail PL

Manufacturer:Molex
Avnet Manufacturer Part #: 130013-0493
Secondary Manufacturer Part#: 1300130493
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.305 m
UL 1015
Black|Green|Yellow|Red|Orange|White
5POS Mini-Change Circular to Pigtail
Copper Alloy
Gold
Plug
-20 to 105 °C
130013
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.7134
2+
$17.298
4+
$16.988
8+
$16.678
16+
$16.31592