PDP SEO Portlet

130013-0229

Cable Assembly Lead 0.305m 16AWG 3 POS Circular M

Manufacturer:Molex
Avnet Manufacturer Part #: 130013-0229
Secondary Manufacturer Part#: 1300130229
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.305 m
Lead
3POS Circular
Copper Alloy
Gold
Plug
-20 to 105 °C
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:12  Mult:4  
USD $:
12+
$16.25633
24+
$15.8751
48+
$15.5906
96+
$15.3061
192+
$14.9738