1300100233
Cable Assembly STOOW 4.57m 16AWG 3 POS Circular to 3 POS Circular F-M
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 1300100233
Secondary Manufacturer Part#: 1300100233
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.57 m | ||
| Brass | ||
| Gold | ||
| Receptacle-Plug | ||
| -20 to 105 °C | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |