PDP SEO Portlet

1300061160

Cable Assembly Wire Lead 0.91m 16AWG 5 POS Circular F

Manufacturer:Molex
Avnet Manufacturer Part #: 1300061160
Secondary Manufacturer Part#: 1300061160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.91 m
Wire Lead
5POS Circular
Brass
Gold
Receptacle
-20 to 105 °C
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$43.3857
12+
$36.97168
24+
$35.7028
48+
$34.43392
96+
$33.1725