PDP SEO Portlet

1300060728

Cable Assembly Pigtail 1.83m 16AWG 4 POS Circular F

Manufacturer:Molex
Avnet Manufacturer Part #: 1300060728
Secondary Manufacturer Part#: 1300060728
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.83 m
Copper Alloy
Gold
Receptacle
-20 to 105 °C
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$48.83199
8+
$47.16564
12+
$45.5469
24+
$43.92816
48+
$42.31894