1300060217
Cable Assembly STOOW 0.91m 16AWG 3POS Mini-Change Circular to Pigtail Receptacle Bag
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 1300060217
Secondary Manufacturer Part#: 1300060217
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.91 m | ||
| STOOW | ||
| Yellow | ||
| 3POS Mini-Change Circular to Pigtail | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| -20 to 105 °C | ||
| 130006 | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |