PDP SEO Portlet

1300060091

Cable Assembly STOOW 1.83m 16AWG 2POS Circular F

Manufacturer:Molex
Avnet Manufacturer Part #: 1300060091
Secondary Manufacturer Part#: 1300060091
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.83 m
Copper Alloy
Gold
Receptacle
Gold over Nickel
-20 to 105 °C
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$34.23162
12+
$33.0635
24+
$31.92875
48+
$30.794
96+
$29.66592