PDP SEO Portlet

130006-1447

Cable Assembly STOOW 3.66m 16AWG 5POS Circular M

Manufacturer:Molex
Avnet Manufacturer Part #: 130006-1447
Secondary Manufacturer Part#: 1300061447
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.66 m
Brass
Gold
Plug
Gold
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:12  Mult:4  
USD $:
12+
$42.89786
24+
$41.89185
48+
$41.1411
96+
$40.39035
192+
$39.51347