PDP SEO Portlet

130006-0725

Cable Assembly STOOW 0.91m 16AWG 4 POS Circular F Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 130006-0725
Secondary Manufacturer Part#: 19C8807
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.91 m
Copper
Gold
Receptacle
-20 to 105 °C
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $: