121207-0358
Conn DIN Valve 2 POS RA Polyamide 6 Bulk
Manufacturer:Molex
Product Category:
Connectors, Other Connectors
Avnet Manufacturer Part #: 121207-0358
Secondary Manufacturer Part#: 1212070358
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Right Angle | ||
| Brass | ||
| Silver | ||
| Transparent | ||
| Silver | ||
| Base | ||
| 2 | ||
| -40 to 90 °C | ||
| 26.8 x 50 x 28.8 mm | ||
| DIN Valve Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |