1210640594
Manufacturer:Molex
Product Category:
Connectors, Other Connectors
Avnet Manufacturer Part #: 1210640594
Secondary Manufacturer Part#: 1210640594
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Header | ||
| Transparent | ||
| Cable Mount | ||
| 2 | ||
| -40 to 90 °C | ||
| 29.5 x 42 x 27 mm | ||
| Screw | ||
| DIN Valve Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |