PDP SEO Portlet

121023-0341

Conn DIN Valve Connector 3 POS RA

Manufacturer:Molex
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 121023-0341
Secondary Manufacturer Part#: 1210230341
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1210230341 is a 3-pole mPm® right angle Field Attachable Connector with silver-plated brass contacts. It is made of polypropylene body. The external-thread DIN valve connector with an unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes and reduce inventory. The mPm® range of DIN connector is used extensively to provide electrical connection in a wide range of applications. The most common application for mPm® DIN connector is in conjunction with pneumatic, hydraulic or electromagnetic devices, including solenoid valves. Other applications include, for example, pressure transducers, proximity switches, level sensors, limit switches and low energy motors.

  • Black nitrile gasket and screw
  • PG9 internal threads
  • 16A Maximum current per contact
  • 250VAC/300VDC Maximum voltage

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6
Right Angle
Brass
Silver
Black
Silver
Screw Mount
3
-40 to 90 to 90 °C
3
29.5 x 27 x 42
121023
DIN Valve Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: