1210120044
Manufacturer:Molex
Product Category:
Connectors, Other Connectors
Avnet Manufacturer Part #: 1210120044
Secondary Manufacturer Part#: 1210120044
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Straight | ||
| Header | ||
| Black | ||
| Cable Mount | ||
| 3 | ||
| -40 to 90 °C | ||
| 3 | ||
| 29 x 29 x 24.9 mm | ||
| Solder | ||
| DIN Valve Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |