PDP SEO Portlet

120254-0116

Contrinex Photoelectric Sensor PNP 4-Pin M12 Connector

Manufacturer:Molex
Avnet Manufacturer Part #: 120254-0116
Secondary Manufacturer Part#: 1202540116
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Pin M12 Connector
IP67
Red LED
65 °C
-25 °C
LTR-M18PA Series
1.2
Diffuse
Contrinex Photoelectric
30
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $: