120254-0030
Manufacturer:Molex
Product Category:
Sensors & Transducers, Optical Sensors, Photoelectric Sensors
Avnet Manufacturer Part #: 120254-0030
Secondary Manufacturer Part#: 1202540030
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pin M8 Connector | ||
| IP67 | ||
| Red LED | ||
| 65 °C | ||
| -25 °C | ||
| LLR Series | ||
| 30 | ||
| Through Beam | ||
| Contrinex Photoelectric | ||
| 30 | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |