1202530396
Manufacturer:Molex
Product Category:
Sensors & Transducers, Proximity Sensors, Inductive Proximity Sensors
Avnet Manufacturer Part #: 1202530396
Secondary Manufacturer Part#: 32AH7939
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| IP67 | ||
| 70 °C | ||
| -25 °C | ||
| 8 | ||
| Nickel Plated Brass | ||
| Cylindrical M18 Thread | ||
| PNP-NO 4-Pin | ||
| 4-Pin M12 Connector | ||
| Inductive Proximity Sensor | ||
| 30 | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537103000 |
| Schedule B: | 8537109090 |