1201088133
Cable Assembly Cat 5e 5m 24AWG 4 POS M12 Circular to 4 POS M12 Circular M-M
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 1201088133
Secondary Manufacturer Part#: 1201088133
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 m | ||
| Shielded | ||
| 4POS M12 Circular to RJ-45 | ||
| Copper Alloy | ||
| Gold | ||
| Plug-Plug | ||
| Gold over Nickel | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544421000 |
| Schedule B: | 8544420000 |