120094-8150
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 120094-8150
Secondary Manufacturer Part#: 1200948150
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 m | ||
| WSOR | ||
| Black | ||
| 12POS RA M23 Circular | ||
| Bronze | ||
| Nickel | ||
| Receptacle | ||
| Nickel | ||
| -40 to 90 °C | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |