1200910012
Conn M8 Circular M 4 POS RA Cable Mount 4 Terminal 1 Port
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 1200910012
Secondary Manufacturer Part#: 1200910012
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 4Signal | ||
| Plug | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 0 to 80 °C | ||
| 27 mm | ||
| 11.6 x 27 x 23 | ||
| 23 mm | ||
| 11.6 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |