1200910004
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 1200910004
Secondary Manufacturer Part#: 1200910004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Receptacle | ||
| Gold Over Nickel | ||
| 60 V | ||
| 4 A | ||
| 75 V | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| 3 | ||
| 0 to 80 °C | ||
| 12 mm | ||
| 45 mm mm | ||
| 45 mm | ||
| 120091 | ||
| No | ||
| Solder | ||
| M8 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |