PDP SEO Portlet

120090-5080

Manufacturer:Molex
Avnet Manufacturer Part #: 120090-5080
Secondary Manufacturer Part#: 1200905080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
5Signal
Receptacle
600 V
75 V
Panel Mount
5
1
-25 to 90 °C
21 mm
No
Solder
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$15.20833
400+
$14.7973
800+
$14.6
1600+
$14.31372
3200+
$14.03846