1200868644
Cable Assembly WSOR 2m 24AWG 3POS Nano-Change RA M8 Circular PL
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 1200868644
Secondary Manufacturer Part#: 1200868644
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| WSOR | ||
| Black | ||
| 3POS Nano-Change RA M8 Circular | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| -25 to 85 °C | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |