PDP SEO Portlet

1200860144

Cable Assembly PVC 2m 24AWG 3 POS Circular F

Manufacturer:Molex
Avnet Manufacturer Part #: 1200860144
Secondary Manufacturer Part#: 1200860144
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 m
Copper
Gold
Receptacle
-20 to 105 °C
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $: