120085-0012
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 120085-0012
Secondary Manufacturer Part#: 1200850012
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper | ||
| Gold | ||
| 5Signal | ||
| Receptacle | ||
| Cable Mount | ||
| -25 to 90 °C | ||
| 20 mm | ||
| 55 mm | ||
| 55 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |