120085-0008
Conn M12 Circular PIN 5 POS Screw RA Cable Mount 5 Terminal 1 Port
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 120085-0008
Secondary Manufacturer Part#: 1200850008
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Pin | ||
| Brass | ||
| Gold | ||
| 5Signal | ||
| Receptacle | ||
| Gold over Nickel | ||
| 250 V | ||
| 250 V | ||
| Cable Mount | ||
| 5 | ||
| 1 | ||
| -25 to 90 °C | ||
| 41 mm | ||
| 20 x 41 x 38 mm | ||
| 38 mm | ||
| 20 mm | ||
| No | ||
| Screw | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |