PDP SEO Portlet

120075-0014

Conn M12 Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port

Manufacturer:Molex
Avnet Manufacturer Part #: 120075-0014
Secondary Manufacturer Part#: 1200750014
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Receptacle
Gold over Nickel
4 A
Cable Mount
3 POS
1
-25 to 90 °C
20.1 mm
20.1 x 49.5
49.5 mm
No
Screw
M12 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$32.78408
100+
$32.01525
200+
$31.4415
400+
$30.86775
800+
$30.19761