PDP SEO Portlet

1200710044

Conn Micro-C F 5 POS RA Cable Mount 5 Terminal 1 Port

Manufacturer:Molex
Avnet Manufacturer Part #: 1200710044
Secondary Manufacturer Part#: 18P5773
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
5Signal
Receptacle
Silver
Cable Mount
-25 to 90 °C
41 mm
41 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$53.09
5+
$51.03
10+
$48.97
25+
$48.96
50+
$43.79
100+
$42.64