1200710039
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 1200710039
Secondary Manufacturer Part#: 1200710039
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| PIN | ||
| Copper Alloy | ||
| Silver | ||
| 4Signal | ||
| Receptacle | ||
| Gold Over Nickel | ||
| 250 V | ||
| 4 A | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| 4 | ||
| -25 to 90 °C | ||
| No | ||
| Screw | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |