PDP SEO Portlet

1200710037

Sensor Connector, BRAD, Micro-Change 120071 Series, M12, Female, 4 Positions, Solder Socket

Manufacturer:Molex
Avnet Manufacturer Part #: 1200710037
Secondary Manufacturer Part#: 1200710037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Silver
4Signal
Plug
Silver
250 V
4 A
300 V
Cable Mount
4
1
4
-25 to 90 °C
41 mm
20 mm
41 x 41 mm mm
41 mm
41 mm
120071
No
Screw
M12 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$41.00102
7+
$38.81432
13+
$36.736
25+
$34.72456
50+
$33.4525